05008775001 | Wera
Screwdriver, PH1, Phillips, BL 25 mm, L 79 mm, 05008775001
Discontinued
Unit Price (€ / pc.)
3.2368 € *
Available: 91 pcs.
Leadtime: On Request **
Crosstip screwdrivers, type Wera Stubbies.
Strong, short handle with roll-off protection; Blade: round, micro-dull.
For Phillips recessed head screws.
Technical attributes (type, blade size (size), blade diameter (Bd), blade length (Bl), overall length (L)): 008775, size 01, D 4.5, BL 25, L 79 mm
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | PH1 | |
Blade length | 25 mm | |
Length | 79 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |