05009343001 | Wera

Screwdriver, PZ3, Pozidriv, BL 150 mm, L 262 mm, 05009343001

Order No.: 06L5238
EAN: 4013288108210
MPN:
05009343001
355 SK PZ 3 x 150 mm
Series: 355
Wera
default L
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
23.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.6810 €

Crosstip screwdrivers Kraftform, type Wera 350 SK PH/355 SK PZ.

With Kraftform handle and roll-off protection; blade: hex, size 1 to 3, with key aid, micromatt.

For Pozidriv recessed head screws, type 355 SK PZ.

Technical attributes (type, size, blade length (BL), overall length (L)): 009343, size PZ 3, BL 150, L 262 mm

Technical specifications
Version screwdriver
ESD protection No
Size PZ3
Blade length 150 mm
Length 262 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
Screwdriver, PZ1, Pozidriv, BL 80 mm, L 178 mm, 05009341001
Order No.:
 06L5236
Manufacturer:
 Wera
Manufacturer SKU:
 05009341001
Available: 0 pcs. Leadtime: 2 Weeks ** Next delivery: 1 pcs. on 2024-04-30
Total Price: 11.84 € *
1 pcs.
11.8405 €
10 pcs.
10.6505 €
178 mm
PZ1
80 mm
screwdriver
Pozidriv
No
No