05009341001 | Wera
Screwdriver, PZ1, Pozidriv, BL 80 mm, L 178 mm, 05009341001
Unit Price (€ / pc.)
11.8405 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
11.84 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8405 €
10 pcs.
10.6505 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crosstip screwdrivers Kraftform, type Wera 350 SK PH/355 SK PZ.
With Kraftform handle and roll-off protection; blade: hex, size 1 to 3, with key aid, micromatt.
For Pozidriv recessed head screws, type 355 SK PZ.
Technical attributes (type, size, blade length (BL), overall length (L)): 009341, size PZ 1, BL 80, L 178 mm
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | PZ1 | |
Blade length | 80 mm | |
Length | 178 mm | |
Peak type | Pozidriv | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |