Crosstip screwdrivers Kraftform, type Wera 350 SK PH/355 SK PZ 008750
With Kraftform handle and roll-off protection
blade: hex, size 1 to 3, with key aid, micromatt
For Phillips recessed head screws, type 350 SK PH
Technical attributes:
Size: PH 0
Blade length (BL): 60
Overall length (L): 141 mm
Version | screwdriver | |
ESD protection | No | |
Size | PH0 | |
Blade length | 60 mm | |
Length | 141 mm | |
Peak type | Phillips | |
1000V Insulated | No |
Country of origin | CZ |
Customs tariff number | 82054000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available