PB 192.0-60 | PB SWISS TOOLS

Screwdriver, PZ0, Pozidriv, BL 60 mm, L 150 mm, PB 192.0-60

Order No.: 06L5041
EAN: 4099891371586
MPN:
PB 192.0-60
PB SWISS TOOLS
default L
Image may differ
Unit Price (€ / pc.)
6.8901 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.8901 €

Crosstip screwdrivers, type PB SWISS TOOLS Serie Classic.

With bright blade made of extra chrome vanadium steel, chromed. Hard, black tip and ergonomic impact-resistant handle made of high-grade plastic, for high hand torque; Design: for high stress (Swiss made).

For Pozidriv recessed head screws, type PB 192.

Color: green, translucent.

Technical attributes (type, blade size, blade diameter (D), blade length (BL), length overall (L)): B 01, size 0, D 4.0, BL 60, L 150 mm

Technical specifications
Version screwdriver
ESD protection No
Size PZ0
Blade length 60 mm
Length 150 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
Screwdriver, PZ1, Pozidriv, BL 80 mm, L 175 mm, PB 192.1-80
Order No.:
 06L5042
Manufacturer:
 PB SWISS TOOLS
Manufacturer SKU:
 PB 192.1-80
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 7.37 € *
1 pcs.
7.3661 €
10 pcs.
6.9972 €
50 pcs.
6.6521 €
175 mm
PZ1
80 mm
screwdriver
Pozidriv
No
No