PB 195.1-30 | PB SWISS TOOLS

Screwdriver, PH1, Phillips, BL 30 mm, L 75 mm, PB 195.1-30

Order No.: 06L5062
EAN: 4099891371692
MPN:
PB 195.1-30
PB SWISS TOOLS
default L
Image may differ
Unit Price (€ / pc.)
7.0091 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.01 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0091 €
10 pcs.
6.6521 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crosstip screwdrivers, type PB SWISS TOOLS Serie Classic.

With bright blade made of extra chrome vanadium steel, chromed. Hard, black tip and ergonomic impact-resistant handle made of high-grade plastic, for high hand torque; Design: for high stress (Swiss made).

Stout design for Phillips recessed head screws, type PB 195.

With strong short handle and short blade; Color: red, translucent.

Technical attributes (type, blade size, blade diameter (D), blade length (BL), length overall (L)): C 02, size 1, D 5.0, BL 30, L 75 mm

Technical specifications
Version screwdriver
ESD protection No
Size PH1
Blade length 30 mm
Length 75 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
Screwdriver, PH2, Phillips, BL 40 mm, L 90 mm, PB 195.2-40
Order No.:
 06L5063
Manufacturer:
 PB SWISS TOOLS
Manufacturer SKU:
 PB 195.2-40
Available: 22 pcs. Leadtime: 1 Week **
Total Price: 9.87 € *
1 pcs.
9.8651 €
10 pcs.
9.3653 €
50 pcs.
8.9012 €
90 mm
PH2
40 mm
screwdriver
Phillips
No
No
Screwdriver, PH0, Phillips, BL 30 mm, L 75 mm, PB 195.0-30
Order No.:
 06L5061
Manufacturer:
 PB SWISS TOOLS
Manufacturer SKU:
 PB 195.0-30
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 6.89 € *
1 pcs.
6.8901 €
5 pcs.
6.5450 €
10 pcs.
6.2237 €
75 mm
PH0
30 mm
screwdriver
Phillips
No
No