00520 | Wiha

Screwdriver, 0.9 mm, hexagon, BL 40 mm, L 134 mm, 00520

Order No.: 06L3471
EAN: 4010995005207
MPN:
00520
263 PF 0,9 (0,035") X40
Wiha
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Screwdriver, 0.9 mm, hexagon, BL 40 mm, L 134 mm, 263P0901
Order No.: 06L3528
Manufacturer: Wiha
per pc. 11.1146 € *
*incl. VAT plus shipping costs

Screwdriver, 00520, Wiha

PicoFinish hex screwdriver, high quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated blade with Wiha ChromTop finish on tip for a perfect fit every time.

Technical specifications
Version screwdriver
ESD protection No
Size 0.9 mm
Blade length 40 mm
Length 134 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 06L3528

Manufacturer SKU:

 263P0901

 

Available: 3 pcs. Next delivery: 5 pcs. on 2024-04-24 Leadtime: 2 Weeks **
11.11 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.1146 €
10 pcs.
9.7818 €
50 pcs.
9.1035 €
150 pcs.
8.7108 €
500 pcs.
8.2705 €