Online support
Service hotline
+49 89 55875-230
Mon-Fri 8:00 to 19:00
Call-back service
We call you back.
Contact
Do you have any questions or suggestions?
Write to us. We are there for you.
Manufacturer name | NXP |
---|---|
Manufacturer No. |
PMEG6010ER,115
|
scale | from 3000 |
---|---|
Price* per piece | € 0.10412 |
Manufacturer name | NXP |
---|---|
Manufacturer number |
PMEG6010ER,115 |
Customs tariff number | 85411000 |
Maximum Efficiency General Application (MEGA) Schottky Barrier Rectifiers, mit geringer Vorwärtsspannung, AEC-Q101 qualifiziert, Strom IF: 1,0 A, Spannung VR: 60 V, Umgebungstemperatur (min.): -55 °C, Umgebungstemperatur (max.): 150 °C, Bauform: SMD, Gehäuse: SOD123W, Typ: PMEG6010ER,115, Hersteller: NXP |
RoHS | compliant (08.06.2011) |
REACH | not relevant |
PAK | not specified |
PFOS | not specified |
SVHC | free (Date not available) |