Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Schottky diode, 40 V, 5 A, SOD128

  • Surge peak blocking voltage: 40 V
  • Rated current: 5 A
  • Version: Dual
 
Order No. 10 S 9174
Manufacturer name NXP
Manufacturer No. PMEG4050EP,115
piece
Total

€ 0.42
There are 1465 piece in stock
Delivery:

scale from 1 from 10 from 100
Price* per piece € 0.4165 € 0.357 € 0.1904
product.detail.add.UNDEFINED

Technical features

40 V
5 A
Dual
SMD
-55 °C
150 °C

Manufacturer information

Manufacturer name NXP
Manufacturer number PMEG4050EP,115
Customs tariff number 85411000
The above illustration may deviate
Maximum Efficiency General Application (MEGA) Schottky Barrier Rectifiers, mit geringer Vorwärtsspannung, AEC-Q101 qualifiziert, Strom IF: 5,0 A, Spannung VR: 40 V, Umgebungstemperatur (min.): -55 °C, Umgebungstemperatur (max.): 150 °C, Bauform: SMD, Gehäuse: SOD128, Typ: PMEG4050EP,115, Hersteller: NXP
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)