Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Schottky diode, 40 V, 0.2 A, SOD882

  • Surge peak blocking voltage: 40 V
  • Rated current: 0.2 A
  • Version: Dual
 
Order No. 10 S 9154
Manufacturer name NXP
Manufacturer No. PMEG4002EL,315
piece
Total

€ 13.09
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 500 from 1000 from 10000
Price* per piece € 0.1309 € 0.119 € 0.09877 € 0.09377
product.detail.add.UNDEFINED

Technical features

40 V
0.2 A
Dual
SMD
-65 °C
150 °C

Manufacturer information

Manufacturer name NXP
Manufacturer number PMEG4002EL,315
Customs tariff number 85411000
The above illustration may deviate
Maximum Efficiency General Application (MEGA) Schottky Barrier Rectifiers, mit geringer Vorwärtsspannung, Strom IF: 0,2 A, Spannung VR: 40 V, Umgebungstemperatur (min.): -65 °C, Umgebungstemperatur (max.): 150 °C, Bauform: SMD, Gehäuse: SOD882, Typ: PMEG4002EL,315, Hersteller: NXP
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)