Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Schottky diode, 30 V, 3 A, SOD128

  • Surge peak blocking voltage: 30 V
  • Rated current: 3 A
  • Version: Dual
 
Order No. 10 S 9149
Manufacturer name NXP
Manufacturer No. PMEG3030EP,115
piece
Total

€ 0.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 10 from 100
Price* per piece € 0.4046 € 0.3332 € 0.2023
product.detail.add.UNDEFINED

Technical features

30 V
3 A
Dual
SMD
-65 °C
150 °C

Manufacturer information

Manufacturer name NXP
Manufacturer number PMEG3030EP,115
Customs tariff number 85411000
The above illustration may deviate
Maximum Efficiency General Application (MEGA) Schottky Barrier Rectifiers, mit geringer Vorwärtsspannung, AEC-Q101 qualifiziert, Strom IF: 3,0 A, Spannung VR: 30 V, Umgebungstemperatur (min.): -55 °C, Umgebungstemperatur (max.): 150 °C, Bauform: SMD, Gehäuse: SOD128, Typ: PMEG3030EP,115, Hersteller: NXP
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)