PMEG3010EJ,115 | NEXPERIA
Schottky diode, 30 V, 1 A, SOD323F
Unit Price (€ / pc.)
0.1499 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Schottky diode, PMEG3010EJ,115, NEXPERIA
Planar Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in SOD323F small Surface-Mounted Device (SMD) plastic package.
Features
- Low forward voltage
- AEC-Q101 qualified
Applications
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch mode power supply
- Reverse polarity protection
- Low power consumption applications
Technical specifications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Design | SMD | |
Forward Current | 1 A | |
Enclosure | SOD-323F | |
Capacity | 70 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 30 V | |
Junction temperature (max.) | 150 °C |
Download
Logistics
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |