Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Schottky diode, 30 V, 1 A, SOD123W

  • Surge peak blocking voltage: 30 V
  • Rated current: 1 A
  • Version: Dual
 

Order No. 10 S 9135

Manufacturer name

NXP

Manufacturer No.

PMEG3010BER,115

piece
Total

€ 17.85
There are 2900 piece in stock
Delivery:

scale from 100 from 500 from 1000 from 3000
Price* per piece € 0.1785 € 0.1428 € 0.1309 € 0.11257
product.detail.add.UNDEFINED

Technical features

30 V
1 A
Dual
SMD
-65 °C
150 °C

Manufacturer information

Manufacturer name NXP
Manufacturer number PMEG3010BER,115
Customs tariff number 85411000
The above illustration may deviate
Maximum Efficiency General Application (MEGA) Schottky Barrier Rectifiers, mit geringer Vorwärtsspannung, AEC-Q101 qualifiziert, Strom IF: 1,0 A, Spannung VR: 30 V, Umgebungstemperatur (min.): -65 °C, Umgebungstemperatur (max.): 150 °C, Bauform: SMD, Gehäuse: SOD123W, Typ: PMEG3010BER,115, Hersteller: NXP
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)