Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.


Do you have any questions or suggestions?
Write to us. We are there for you.

Schottky diode, 30 V, 0.2 A, SOT666

  • Surge peak blocking voltage: 30 V
  • Rated current: 0.2 A
  • Version: Dual
Order No. 10 S 9129
Manufacturer name NXP
Manufacturer No. PMEG3002TV,115

€ 416.48
We order for you.
Clicking on the "Add to cart" button will initiate your order.

scale from 4000
Price* per piece € 0.10412

Technical features

30 V
0.2 A
-65 °C
150 °C

Manufacturer information

Manufacturer name NXP
Manufacturer number PMEG3002TV,115
Customs tariff number 85411000
The above illustration may deviate
Maximum Efficiency General Application (MEGA) Schottky Barrier Rectifiers, DUAL-Ausführung, mit sehr geringer Vorwärtsspannung, Strom IF: 0,2 A, Spannung VR: 30 V, Umgebungstemperatur (min.): -65 °C, Umgebungstemperatur (max.): 150 °C, Bauform: SMD, Gehäuse: SOT666, Typ: PMEG3002TV,115, Hersteller: NXP
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)