Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Schottky diode, 20 V, 1.5 A, SOD323

  • Surge peak blocking voltage: 20 V
  • Rated current: 1.5 A
  • Design: SMD
 

Order No. 10 S 9122

Manufacturer name

NXP

Manufacturer No.

PMEG2015EA,115

piece
Total

€ 306.30
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000
Price* per piece € 0.1021
product.detail.add.UNDEFINED

Technical features

20 V
1.5 A
SMD
-50 °C
175 °C

Manufacturer information

Manufacturer name NXP
Manufacturer number PMEG2015EA,115
Customs tariff number 85411000
The above illustration may deviate
Maximum Efficiency General Application (MEGA) Schottky Barrier Rectifiers, mit geringer Vorwärtsspannung, Strom IF: 1,5 A, Spannung VR: 20 V, Umgebungstemperatur (min.): -65 °C, Umgebungstemperatur (max.): 125 °C, Bauform: SMD, Gehäuse: SOD323, Typ: PMEG2015EA,115, Hersteller: NXP
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)