Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Schottky diode, 20 V, 1 A, SOT23

  • Surge peak blocking voltage: 20 V
  • Rated current: 1 A
  • Design: SMD
 
Order No. 10 S 9115
Manufacturer name NXP
Manufacturer No. PMEG2010AET,215
piece
Total

€ 15.47
There are 2900 piece in stock
Delivery:

scale from 100 from 500 from 3000
Price* per piece € 0.1547 € 0.1309 € 0.10364
product.detail.add.UNDEFINED

Technical features

20 V
1 A
SMD
-65 °C
150 °C

Manufacturer information

Manufacturer name NXP
Manufacturer number PMEG2010AET,215
Customs tariff number 85411000
The above illustration may deviate
Maximum Efficiency General Application (MEGA) Schottky Barrier Rectifiers, mit sehr geringer Vorwärtsspannung, Strom IF: 1,0 A, Spannung VR: 20 V, Umgebungstemperatur (min.): -65 °C, Umgebungstemperatur (max.): 150 °C, Bauform: SMD, Gehäuse: SOT23, Typ: PMEG2010AET,215, Hersteller: NXP
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions