Planar Maximum Efficiency General Application Polarity protection applicationsSchottky barrier diode, encapsulated in SOD523 (SC-79) ultra small SMD plastic package.
Features
Applications
Number of diodes | 1 | |
Version | schottky rectifier diode | |
Design | SMD | |
Forward Current | 0.5 A | |
Enclosure | SOD-523 | |
Capacity | 30 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Voltage V RRM (peak reverse voltage) | 20 V | |
Junction temperature (max.) | 125 °C |
Customs tariff number | 85411000 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available