Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Schottky diode, 10 V, 3 A, SOD123F

  • Surge peak blocking voltage: 10 V
  • Rated current: 3 A
  • Design: SMD
 
Order No. 10 S 9101
Manufacturer name NXP
Manufacturer No. PMEG1030EH,115
piece
Total

€ 17.85
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 500 from 1000 from 3000
Price* per piece € 0.1785 € 0.1666 € 0.1309 € 0.11543
product.detail.add.UNDEFINED

Technical features

10 V
3 A
SMD
-65 °C
150 °C

Manufacturer information

Manufacturer name NXP
Manufacturer number PMEG1030EH,115
Customs tariff number 85411000
The above illustration may deviate
Maximum Efficiency General Application (MEGA) Schottky Barrier Rectifiers, mit sehr geringer Vorwärtsspannung, Strom IF: 3,0 A, Spannung VR: 10 V, Umgebungstemperatur (min.): -65 °C, Umgebungstemperatur (max.): 150 °C, Bauform: SMD, Gehäuse: SOD123F, Typ: PMEG1030EH,115, Hersteller: NXP
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)