09181169622 | Harting
Pin header, 16 pole, pitch 1.27 mm, straight, gray, 09181169622
Insulation displacement connectors for PCBs series SEK 18, type Harting 0918.
For solder mounting on PCBs; Installation height: 5.5 mm, double-row. Grid: 2.54 mm. Operating current: 1.0 A. Test voltage: 1.0 kV AC for 1.0 minute. Insulation resistance: min. 10 Gohm. Contact resistance (inserted): max. 15 mohm. Insulator material: thermoplastic mold (PBT), UL 94 V-0. Contacts: tinned. Connections: 0.635 x 0.3 mm solder pins for 0.9 mm holes. Can be connected to ribbon cables with 1.27 mm grid (AWG 28/7). Operating temperatures: –55 to +105 °C.
Technical attributes (type, number of poles, dimensions A/B): 09181169622, 16–pole, A 25.62/B 17.78 mm
Connection | solder/IDC connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 320 V | |
Rated current | 2.6 A | |
Orientation | straight | |
Pin number | 16 pole | |
Grid | 1.27 mm |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |