1005.2801 | Marquardt
Snap acting switche, On-Off, plug-in connection, pin plunger, 2.4-3.8 N, 10 (6) A/250 VAC, IP40
Unit Price (€ / pc.)
3.4986 € *
Available: 361 pcs.
Leadtime: 10 Weeks **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.0821 €
100 pcs.
2.7013 €
250 pcs.
2.5942 €
1000 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-action switch, 1005.2801, Marquardt
Micro switch tappet, 1 NO, 3,8 N
Technical specifications
Connection | plug-in connection | |
Design | angled | |
Actuator | pin plunger | |
actuating force | 2.4-3.8 N | |
Shell Material | polyamide | |
Latching switching function | On-Off | |
Breaking capacity | 10 (6) A/250 VAC | |
Switching point | 14.4 mm ±0.3 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |