1050.0103 | Marquardt
Snap acting switche, On-On, solder connection, pin plunger, 2.2 N, 10 (1.5) A/250 VAC, IP40
Unit Price (€ / pc.)
4.1531 € *
Available: 88 pcs.
Leadtime: 10 Weeks **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.6533 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-action switch, 1050.0103, Marquardt
Marquardt 1050 Series snap action single pole switches. The 1050 Series snap action switches are a sub-miniature switch with a body width of 6.4mm, designed to DIN41635B with a contact resistance of <100mΩ and an insulation resistance of>100MΩ. The Marquardt 1050 Series is available with various actuators and terminations.
Technical specifications
Connection | solder connection | |
Design | straight | |
Actuator | pin plunger | |
actuating force | 2.2 N | |
Shell Material | PET | |
Latching switching function | On-On | |
Breaking capacity | 10 (1.5) A/250 VAC | |
Switching point | 8.4 mm ±0.3 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |