1.15.108.912/0000 | RAFI

Key switch, unbeleuchtet, 16.2 mm, -25 °C

Order No.: 12G6142
EAN: 4099889201017
MPN:
1.15.108.912/0000
Series: LUMOTAST 75
RAFI
default L
front L
Image may differ
Unit Price (€ / pc.)
50.1942 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.1942 €

Keylock switches with solder terminals, series LUMOTAST 75, type RAFI 1.15.108.

Momentary or latching contact function; Panel mount diameter: 16.2 mm. Threaded ring fastener. Rated voltage/rated current: 12 to 220 VDC/0.02 A, 12 to 250 VDC/4.0 A. Connection type: solder terminals, tinned. Bezel color: black. Contacts: snap-action bridge contact, silver. Operating temperatures: –25 to +70 °C. Degree of protection: IP 40 at the switchboard front. Lock: rotary cylinder lock with 4 interlocks (supplied with 2 keys). Key code: 1 D 21. Angle of rotation: momentary switch 45°/switch 90°. Certifications: UL, CSA.

Design 1 with round collar, diameter 18 mm, and protruding lock collar.

Technical attributes (type, contact type (NC, NO), Key removal position (): 1.15.108.912/0000, 2 NC + 2 NO, OFF/ON, latching

Technical specifications
Connection solder connection
Version latching
Rotation angle 90°
Installation diameter 16.2 mm
contact surface silver-plated
Pin number 4 pole
Latching switching function On-Off/Off-On
Breaking capacity 4 A/250 VAC, 0.02 A/220 VDC
Degree of protection (IP) IP40
Trigger position key 0 + 1
Logistics
Country of origin HU
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
Latching switching function
contact surface
Version
Rotation angle
Pin number
Connection
Degree of protection (IP)
Installation diameter
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Latching switching function
contact surface
Version
Rotation angle
Pin number
Connection
Degree of protection (IP)
Installation diameter
Key switch, 19 mm, 1 x 90°, anthracite, 3.13.009.001/0000
Order No.:
 12G1372
Manufacturer:
 RAFI
Manufacturer SKU:
 3.13.009.001/0000
Available: 3 pcs. Leadtime: 12 Weeks **
Total Price: 57.35 € *
1 pcs.
57.3461 €
0.1 A/35 V AC/DC
On-On
gold-plated
latching
90°
PCB connection
IP54
Key switch, unbeleuchtet, 16.2 mm, -25 °C
Order No.:
 12G6138
Manufacturer:
 RAFI
Manufacturer SKU:
 1.15.108.852/0000
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 61.19 € *
1 pcs.
61.1898 €
5 pcs.
57.5246 €
15 pcs.
55.3231 €
50 pcs.
52.8598 €
150 pcs.
50.6702 €
4 A/250 VAC, 0.02 A/220 VDC
On-Off/Off-On
silver-plated
latching
90°
4 pole
solder connection
IP40
16.2 mm
Key switch, unbeleuchtet, 16.2 mm, -25 °C
Order No.:
 12G6100
Manufacturer:
 RAFI
Manufacturer SKU:
 1.15.108.941/0000
Available: 1 pcs. Leadtime: 8 Weeks **
Total Price: 43.14 € *
1 pcs.
43.1375 €
4 A/250 VAC, 0.02 A/220 VDC
On-Off/Off-On
silver-plated
groping
45°
2 pole
solder connection
IP40
16.2 mm
Key switch, unbeleuchtet, 16.2 mm, -25 °C
Order No.:
 12G6134
Manufacturer:
 RAFI
Manufacturer SKU:
 1.15.108.911/0000
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 52.59 € *
1 pcs.
52.5861 €
5 pcs.
49.4326 €
15 pcs.
47.5286 €
50 pcs.
45.4342 €
150 pcs.
43.5302 €
4 A/250 VAC, 0.02 A/220 VDC
On-Off/Off-On
silver-plated
latching
90°
2 pole
solder connection
IP40
16.2 mm
Key switch, unbeleuchtet, 16.2 mm, -25 °C
Order No.:
 12G6142
Manufacturer:
 RAFI
Manufacturer SKU:
 1.15.108.912/0000
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 50.19 € *
1 pcs.
50.1942 €
4 A/250 VAC, 0.02 A/220 VDC
On-Off/Off-On
silver-plated
latching
90°
4 pole
solder connection
IP40
16.2 mm