1.30.076.121/0000 | RAFI
Key switch, unlit, latching, waistband round, black, 90°, trigger position 0, mounting Ø 16.2 mm, 1.30.076.121/0000
Version | key switch | |
Type of mounting | threaded ring | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Rotation angle | 90° | |
Installation diameter | 16.2 mm | |
Installation height | 27.95 mm | |
Installation depth | 44.7 mm | |
Actuator colour | black | |
Contact function | latching | |
Protection class | IP67 | |
Trigger position key | 0 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |