Version | key switch | |
Type of mounting | threaded ring | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Rotation angle | 2 x 90° | |
Installation diameter | 16.2 mm | |
Installation height | 27.95 mm | |
Installation depth | 44.7 mm | |
Actuator colour | black | |
Contact function | latching | |
Protection class | IP65 | |
Trigger position key | 0 |
Country of origin | HU |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
12G6475
Manufacturer SKU:
5.58.007.001/0000
Order No.:
12G9139
Manufacturer SKU:
1.20.123.031/0000
Order No.:
12G9141
Manufacturer SKU:
1.20.123.033/0000
Order No.:
12G9148
Manufacturer SKU:
1.20.123.124/0000
Order No.:
12G9142
Manufacturer SKU:
1.20.123.034/0000
Order No.:
12G9147
Manufacturer SKU:
1.20.123.121/0000
Order No.:
66H2704
Manufacturer SKU:
1.20.820.001/0000
Order No.:
12G9143
Manufacturer SKU:
1.20.123.035/0000
Order No.:
12G9432
Manufacturer SKU:
1.20.123.135/0000
Order No.:
66H2708
Manufacturer SKU:
1.20.840.001/0000
Order No.:
66H2706
Manufacturer SKU:
1.20.830.001/0000
Order No.:
12G9149
Manufacturer SKU:
1.20.123.125/0000
Order No.:
12G9140
Manufacturer SKU:
1.20.123.032/0000
Order No.:
66H2700
Manufacturer SKU:
1.20.810.001/0000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available