Slotted nut drivers, type PB SWISS TOOLS PB 196.
Made of extra chrome vanadium steel. Hardened and chromed over the full length. Impact-resistant plastic handle.
Technical attributes (type, thread, hole diameter (HD), blade width (BW), blade length (BL), length overall (L)): PB 196/8, M 6, HD 6.4, BW 11, BL 110, L 220 mm
Version | screwdriver | |
ESD protection | No | |
Size | M6 | |
Blade length | 110 mm | |
Length | 220 mm | |
Peak type | slotted | |
1000V Insulated | No |
Country of origin | CH |
Customs tariff number | 82054000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available