PB 196.7-100 | PB SWISS TOOLS
Screwdriver, M5, slotted, BL 100 mm, L 205 mm, PB 196.7-100
Order No.: 06L6307
EAN: 4099891372064
MPN:
PB 196.7-100
Unit Price (€ / pc.)
19.8016 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
19.80 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8016 €
5 pcs.
18.8139 €
15 pcs.
17.8738 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slotted nut drivers, type PB SWISS TOOLS PB 196.
Made of extra chrome vanadium steel. Hardened and chromed over the full length. Impact-resistant plastic handle.
Technical attributes (type, thread, hole diameter (HD), blade width (BW), blade length (BL), length overall (L)): PB 196/7, M 5, HD 5.3, BW 9.0, BL 100, L 205 mm
Technical specifications
Version | screwdriver | |
ESD protection | No | |
Size | M5 | |
Blade length | 100 mm | |
Length | 205 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |