PB 196.4-80 | PB SWISS TOOLS

Screwdriver, M2.5, slotted, BL 80 mm, L 170 mm, PB 196.4-80

Order No.: 06L6304
EAN: 4099891372033
MPN:
PB 196.4-80
PB SWISS TOOLS
default L
Image may differ
Unit Price (€ / pc.)
12.1261 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
12.13 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1261 €
10 pcs.
11.5192 €
50 pcs.
10.9480 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slotted nut drivers, type PB SWISS TOOLS PB 196.

Made of extra chrome vanadium steel. Hardened and chromed over the full length. Impact-resistant plastic handle.

Technical attributes (type, thread, hole diameter (HD), blade width (BW), blade length (BL), length overall (L)): PB 196/4, M 2.5, HD 2.8, BW 5.0, BL 80, L 170 mm

Technical specifications
Version screwdriver
ESD protection No
Size M2.5
Blade length 80 mm
Length 170 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
Screwdriver, M2.5, slotted, BL 80 mm, L 170 mm, PB 196.4-80
Order No.:
 06L6304
Manufacturer:
 PB SWISS TOOLS
Manufacturer SKU:
 PB 196.4-80
Available: 5 pcs. Leadtime: 1 Week **
Total Price: 12.13 € *
1 pcs.
12.1261 €
10 pcs.
11.5192 €
50 pcs.
10.9480 €
170 mm
M2.5
80 mm
screwdriver
slotted
No
No
Screwdriver, M5, slotted, BL 100 mm, L 205 mm, PB 196.7-100
Order No.:
 06L6307
Manufacturer:
 PB SWISS TOOLS
Manufacturer SKU:
 PB 196.7-100
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 19.80 € *
1 pcs.
19.8016 €
5 pcs.
18.8139 €
15 pcs.
17.8738 €
205 mm
M5
100 mm
screwdriver
slotted
No
No
Screwdriver, M3.5, slotted, BL 90 mm, L 185 mm, PB 196.5-90
Order No.:
 06L6305
Manufacturer:
 PB SWISS TOOLS
Manufacturer SKU:
 PB 196.5-90
Available: 2 pcs. Leadtime: 1 Week **
Total Price: 13.29 € *
1 pcs.
13.2923 €
10 pcs.
12.6259 €
50 pcs.
11.9952 €
185 mm
M3.5
90 mm
screwdriver
slotted
No
No
Screwdriver, M4, slotted, BL 100 mm, L 200 mm, PB 196.6-100
Order No.:
 06L6306
Manufacturer:
 PB SWISS TOOLS
Manufacturer SKU:
 PB 196.6-100
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 1 pcs. on 2024-04-24
Total Price: 17.30 € *
1 pcs.
17.3026 €
200 mm
M4
100 mm
screwdriver
slotted
No
No
Screwdriver, M6, slotted, BL 110 mm, L 220 mm, PB 196.8-110
Order No.:
 06L6308
Manufacturer:
 PB SWISS TOOLS
Manufacturer SKU:
 PB 196.8-110
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 2 pcs. on 2024-05-03
Total Price: 22.91 € *
1 pcs.
22.9075 €
5 pcs.
21.7651 €
15 pcs.
20.6703 €
220 mm
M6
110 mm
screwdriver
slotted
No
No