FLUKE 700TTH10K | Fluke

Pressure hose kit, 1/8" NPT connection, 10000 psi (700 bar) for transmitter test (use with a calibrator or pressure pump), FLUKE 700TTH10K

Order No.: 27K0276
EAN: 0095969786515
MPN:
FLUKE 700TTH10K
4636393
Series: Fluke 700
Fluke
default L
Image may differ
Unit Price (€ / pc.)
1,140.02 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,140.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,140.02 €

Pressure hose kit, 4636393, Fluke

Easy-to-use, high-quality pressure hose kit for testing pressure transmitters, for use with a calibrator or pressure pump.

Features

  • Specified up to 10,000 psi (700 bar)
  • Features 1/8" NPT connector for connection to a calibrator or pressure pump
  • 1/4" NPT male threaded connector for connection to a transmitter, attach without tools
Technical specifications
Version 1/8" NPT connection, 10000 psi (700 bar)
Suitable for transmitter test (use with a calibrator or pressure pump)
Accessory Type pressure hose kit
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Suitable for
Accessory Type
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Suitable for
Accessory Type