103002885 | K.A. Schmersal

Impact pushbuttons

Order No.: 06N5930
EAN: 4099889263060
MPN:
103002885
K.A. Schmersal
default L
front L
Image may differ
Unit Price (€ / pc.)
90.4995 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
90.50 € *
Price list
Quantity
Price per unit*
1 pcs.
90.4995 €
5 pcs.
85.0731 €
15 pcs.
81.8125 €
50 pcs.
78.1949 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMERGENCY OFF impact pushbuttons, type EDRR 40 RT.

The enforcement of the harmonized European Standard EN 418 on functional design guidelines for emergency-off equipment brought along new aspects in terms of the operating principle of these control devices; Features: automatic interlock following an emergency-off signal, forced interlock (positive locking), increased protection against unintentional release, rugged aluminum operating elements with blockage protection collar, front overall height only 29 mm. Contact block: 1 NC + 1 NO. Degree of protection on the front: IP 65. Actuator: red mushroom, with yellow contrast ring. Rated current, thermal: 10 A. Electronic control circuits: 5.0 V, 3.2 mA.

Type: EDRR 40 RT/303/MDP-8, impact pushbutton

Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes