PT 6 K H 502 A | Piher

Layered trimmer potentiometer, 5 kΩ, 0.1 W, THT, lateral, PT 6 K H 502 A

Order No.: 66E5860
EAN: 4099879890085
MPN:
PT 6 K H 502 A
Series: PT6
Piher
default L
front L
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Available in 4 Days: 432 pcs.
Leadtime: 1 Week **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.4760 €
100 pcs.
0.4046 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, PT 6 K H 502 A,Piher

Trimmer potentiometer is a carbon through-hole component with a diameter of 6 mm. Designed for automatic insertion in magazines packaging. The wiper of the potentiometer can be positioned at the initial, 50 % or fully clockwise positions. It has a single-pole, double-throw (SPDT) switch function. The potentiometer offers linear, logarithmic, and antilogarithmic tapers for different applications. It is the only 6 mm miniature trimmer potentiometer with optional stop positions for haptic feedback.

Features

  • Excellent performance
  • Up to 10.000 life cycles
  • Polyester substrate
  • Loose and assembled shaft and knobs
  • Up to 10 mechanical detents

Applications

  • Appliance program selection
  • Thermostat adjustment
  • Timer and control relays
  • Consumer electronics
  • Power tool controls
  • Test and measurement equipment
Technical specifications
ohmic resistance 5 kΩ
Connection solder pin
Version layered trimmer potentiometer
Width 3 mm
Rotary range, electrical 200 °
Mechanic rotary range 235 °
Seeting lateral
Contact distance RM 5/2.5
Length 6.3 mm
Power 0.1 W
max. operating temperature 70 °C
min. operating temperature -25 °C
Assembly THT
Tolerance ±20 %
Track Taper linear
Logistics
Country of origin ES
Customs tariff number 85334010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Version
Width
Length
Tolerance
Assembly
Connection
Track Taper
min. operating temperature
Contact distance
max. operating temperature
Power
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Width
Length
Tolerance
Assembly
Connection
Track Taper
min. operating temperature
Contact distance
max. operating temperature
Power
Layered trimmer potentiometer, 10 kΩ, 0.1 W, THT, lateral, PT 6 K H 103 A
Order No.:
 66E5862
Manufacturer:
 Piher
Manufacturer SKU:
 PT 6 K H 103 A
Available: 933 pcs. Available in 4 Days: 1,728 pcs. Leadtime: 1 Week **
Total Price: 0.69 € *
1 pcs.
0.6902 €
25 pcs.
0.5474 €
100 pcs.
0.4641 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
10 kΩ
layered trimmer potentiometer
3 mm
6.3 mm
±20 %
THT
solder pin
linear
-25 °C
RM 5/2.5
70 °C
0.1 W
Layered trimmer potentiometer, 5 kΩ, 0.1 W, THT, lateral, PT 6 K H 502 A
Order No.:
 66E5860
Manufacturer:
 Piher
Manufacturer SKU:
 PT 6 K H 502 A
Available: 0 pcs. Available in 4 Days: 432 pcs. Leadtime: 1 Week **
Total Price: 0.67 € *
1 pcs.
0.6664 €
10 pcs.
0.4760 €
100 pcs.
0.4046 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
5 kΩ
layered trimmer potentiometer
3 mm
6.3 mm
±20 %
THT
solder pin
linear
-25 °C
RM 5/2.5
70 °C
0.1 W