PT 6 K V 105 A | Piher
Layered trimmer potentiometer, 1 MΩ, 0.1 W, THT, on top, PT 6 K V 105 A
As a private customer, you can buy this item as soon as we have it back in stock.
Trimmer potentiometer, PT 6 K V 105 A,Piher
Trimmer potentiometer is a carbon through-hole component with a diameter of 6 mm. Designed for automatic insertion in magazines packaging. The wiper of the potentiometer can be positioned at the initial, 50 % or fully clockwise positions. It has a single-pole, double-throw (SPDT) switch function. The potentiometer offers linear, logarithmic, and antilogarithmic tapers for different applications. It is the only 6 mm miniature trimmer potentiometer with optional stop positions for haptic feedback.
Features
- Excellent performance
- Up to 10.000 life cycles
- Polyester substrate
- Loose and assembled shaft and knobs
- Up to 10 mechanical detents
Applications
- Appliance program selection
- Thermostat adjustment
- Timer and control relays
- Consumer electronics
- Power tool controls
- Test and measurement equipment
ohmic resistance | 1 MΩ | |
Connection | solder pin | |
Version | layered trimmer potentiometer | |
Width | 4 mm | |
Rotary range, electrical | 200 ° | |
Mechanic rotary range | 235 ° | |
Seeting | on top | |
Contact distance | RM 5/2.5 | |
Length | 6.3 mm | |
Power | 0.1 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Assembly | THT | |
Tolerance | ±20 % | |
Track Taper | linear |
Country of origin | ES |
Customs tariff number | 85334010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |