Hugo Müller

SC 28.13 PRO4 230 V | Hugo Müller

Time switch Hugo Müller SC2813pro4

Order No.:  06N8825
MPN:
SC 28.13 PRO4 230 V
22267
EAN: 4022709222671
Hugo Müller
default L
default S
Images may differ
Unit Price (€ / pc.)
80.1584 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Add to Cart
Total Price:
80.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.1584 €
Description
Technical specifications
Version time switch
Display Yes
Assembly DIN rail
Rated voltage 230 V
Degree of protection (IP) IP20
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 91070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Display
Version
Assembly
Rated voltage
Degree of protection (IP)
Time switch Hugo Müller SC2823pro4
Order No.:
 06N8827
Manufacturer:
 Hugo Müller
Manufacturer SKU:
 SC 28.23 PRO4 230 V
Total Price: 104.40 € *
1 pcs.
104.3987 €
Available: 0 pcs.
Leadtime: 4 Weeks **
Yes
time switch
DIN rail
230 V
IP20
Time switch Hugo Müller SC2813pro4
Order No.:
 06N8825
Manufacturer:
 Hugo Müller
Manufacturer SKU:
 SC 28.13 PRO4 230 V
Total Price: 80.16 € *
1 pcs.
80.1584 €
Available: 0 pcs.
Leadtime: 4 Weeks **
Yes
time switch
DIN rail
230 V
IP20
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ