TIB 080-124 is a DIN-rail power supply combines the most efficient circuit topology with optimized cost/performance ratio for industrial environments and for electrical control cabinets. They have a very high efficiency which allows a very slim package design.
Features
Number of outputs | 1 | |
Output voltage DC | 23.5 to 28 VDC | |
Output current | 3.4 A | |
Width | 32 mm | |
Input voltage AC | 85-264 VAC, 90-350 VDC | |
Height | 94.2 mm | |
Power | 80 W | |
Depth | 114.2 mm | |
efficiency | 90 % |
Country of origin | CN |
Customs tariff number | 85043180 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available