TSP 360-124 EX | TRACO POWER

Power supply, 24 to 28 VDC, 15 A, 360 W, TSP 360-124 EX

Order No.: 32C2778
EAN: 4099891284381
MPN:
TSP 360-124 EX
Series: TSP
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
280.7805 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
280.78 € *
Price list
Quantity
Price per unit*
1 pcs.
280.7805 €
10 pcs.
252.6965 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TSP 360-124 EX, Traco

The TSP 360-124 EX power supply is designed for reliable operation in harsh conditions on the factory floor. High immunity to electrical noise and rugged metal housing make this module the best choice for powering sensitive loads in industrial process control systems, machine tools or other demanding industrial applications. It provides a DC OK signal and an external shutdown function.

Features

  • Rugged metal housing for harsh industrial environments
  • Shock and vibration resistant
  • Industrial operating temperature range: -25 °C to +70 °C
  • Adjustable output voltage
  • Protection against short circuit, overvoltage and overtemperature
  • Power OK signal, remote control on/off
Technical specifications
Number of outputs 1
Output voltage DC 24 to 28 VDC
Output current 15 A
Width 80 mm
Input voltage AC 85-132 VAC, 187-264 VAC
Height 125 mm
Power 360 W
Degree of protection (IP) IP20
Depth 86 mm
efficiency 87 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
Power
Number of outputs
efficiency
Degree of protection (IP)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Input voltage AC
Width
Output current
Height
Output voltage DC
Power
Number of outputs
efficiency
Degree of protection (IP)
Power supply, 24 to 28 VDC, 25 A, 600 W, TSP 600-124 EX
Order No.:
 32C2780
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP 600-124 EX
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 434.02 € *
1 pcs.
434.0168 €
10 pcs.
390.6056 €
125 mm
85-132 VAC, 187-264 VAC
165 mm
25 A
125 mm
24 to 28 VDC
600 W
1
87 %
IP20
Power supply, 24 to 28 VDC, 3.75 A, 90 W, TSP 090-124 EX
Order No.:
 32C2773
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP 090-124 EX
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 123.00 € *
1 pcs.
122.9984 €
10 pcs.
110.6938 €
110 mm
85-264 VAC
35 mm
3.75 A
110 mm
24 to 28 VDC
90 W
1
87 %
IP20
Power supply, 12 to 14 VDC, 12 A, 144 W, TSP 140-112 EX
Order No.:
 32C2775
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP 140-112 EX
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 203.49 € *
1 pcs.
203.4900 €
10 pcs.
183.1291 €
110 mm
85-132 VAC, 187-264 VAC
54 mm
12 A
110 mm
12 to 14 VDC
144 W
1
87 %
IP20
Power supply, 48 to 56 VDC, 12.5 A, 600 W, TSP 600-148 EX
Order No.:
 32C2782
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP 600-148 EX
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 475.12 € *
1 pcs.
475.1194 €
10 pcs.
427.6146 €
125 mm
85-132 VAC, 187-264 VAC
165 mm
12.5 A
125 mm
48 to 56 VDC
600 W
1
87 %
IP20
Power supply, 48 to 56 VDC, 4 A, 192 W, TSP 180-148 EX
Order No.:
 32C2777
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP 180-148 EX
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 227.72 € *
1 pcs.
227.7184 €
10 pcs.
204.9537 €
110 mm
85-132 VAC, 187-264 VAC
54 mm
4 A
110 mm
48 to 56 VDC
192 W
1
87 %
IP20
Power supply, 12 to 14 VDC, 6 A, 72 W, TSP 070-112 EX
Order No.:
 32C2772
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP 070-112 EX
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 168.68 € *
1 pcs.
168.6825 €
10 pcs.
151.8083 €
110 mm
85-264 VAC
35 mm
6 A
110 mm
12 to 14 VDC
72 W
1
87 %
IP20
Power supply, 48 to 56 VDC, 7.5 A, 360 W, TSP 360-148 EX
Order No.:
 32C2779
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP 360-148 EX
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 336.66 € *
1 pcs.
336.6629 €
10 pcs.
302.9978 €
125 mm
85-132 VAC, 187-264 VAC
80 mm
7.5 A
125 mm
48 to 56 VDC
360 W
1
87 %
IP20
Power supply, 24 to 28 VDC, 7.5 A, 180 W, TSP 180-124 EX
Order No.:
 32C2776
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP 180-124 EX
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 184.85 € *
1 pcs.
184.8546 €
10 pcs.
166.3620 €
110 mm
85-132 VAC, 187-264 VAC
54 mm
7.5 A
110 mm
24 to 28 VDC
180 W
1
87 %
IP20
Power supply, 24 to 28 VDC, 15 A, 360 W, TSP 360-124 EX
Order No.:
 32C2778
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP 360-124 EX
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 280.78 € *
1 pcs.
280.7805 €
10 pcs.
252.6965 €
86 mm
85-132 VAC, 187-264 VAC
80 mm
15 A
125 mm
24 to 28 VDC
360 W
1
87 %
IP20
Power supply, 48 to 56 VDC, 2 A, 96 W, TSP 090-148 EX
Order No.:
 32C2774
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TSP 090-148 EX
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 150.25 € *
1 pcs.
150.2494 €
10 pcs.
135.2197 €
110 mm
85-264 VAC
35 mm
2 A
110 mm
48 to 56 VDC
96 W
1
87 %
IP20