TPP 65-115 | TRACO POWER

Switching power supply, 15 VDC, 4.34 A, 65 W, TPP 65-115

Order No.: 32C2696
EAN: 4099891287788
MPN:
TPP 65-115
Series: TPP 65
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
67.6158 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
67.62 € *
Price list
Quantity
Price per unit*
1 pcs.
67.6158 €
10 pcs.
60.8566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 4.34 A
Width 60.5 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 89.7 mm
Power 65 W
Depth 33.3 mm
efficiency 94 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Length
Output current
Output voltage DC
Number of outputs
efficiency
Power
Input voltage AC
Width
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Length
Output current
Output voltage DC
Number of outputs
efficiency
Power
Input voltage AC
Width
Switching power supply, 24 VDC, 2.71 A, 65 W, TPP 65-124
Order No.:
 32C2697
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 65-124
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 67.62 € *
1 pcs.
67.6158 €
10 pcs.
60.8566 €
33.3 mm
89.7 mm
2.71 A
24 VDC
1
94 %
65 W
85-264 VAC/120-370 VDC
60.5 mm
Switching power supply, 15/5/15 VDC, 6 A, 65 W, TPP 65-331M3
Order No.:
 32C2703
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 65-331M3
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 119.67 € *
1 pcs.
119.6664 €
10 pcs.
107.6950 €
34.5 mm
102.4 mm
6 A
15/5/15 VDC
3
90 %
65 W
85-264 VAC/120-370 VDC
60.5 mm
Switching power supply, 12 VDC, 5.42 A, 65 W, TPP 65-112
Order No.:
 32C2695
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 65-112
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 67.62 € *
1 pcs.
67.6158 €
10 pcs.
60.8566 €
33.3 mm
89.7 mm
5.42 A
12 VDC
1
93 %
65 W
85-264 VAC/120-370 VDC
60.5 mm
Switching power supply, 12/5/-12 VDC, 6 A, 65 W, TPP 65-321M2
Order No.:
 32C2702
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 65-321M2
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 119.67 € *
1 pcs.
119.6664 €
10 pcs.
107.6950 €
34.5 mm
102.4 mm
6 A
12/5/-12 VDC
3
89 %
65 W
85-264 VAC/120-370 VDC
60.5 mm
Switching power supply, 15 VDC, 4.34 A, 65 W, TPP 65-115
Order No.:
 32C2696
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 65-115
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 67.62 € *
1 pcs.
67.6158 €
10 pcs.
60.8566 €
33.3 mm
89.7 mm
4.34 A
15 VDC
1
94 %
65 W
85-264 VAC/120-370 VDC
60.5 mm
Switching power supply, 24/5 VDC, 8 A, 65 W, TPP 65-251
Order No.:
 32C2700
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 65-251
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 101.26 € *
1 pcs.
101.2571 €
10 pcs.
91.1302 €
34.5 mm
102.4 mm
8 A
24/5 VDC
2
89 %
65 W
85-264 VAC/120-370 VDC
60.5 mm
Switching power supply, 24/5/12 VDC, 6 A, 65 W, TPP 65-3512
Order No.:
 32C2701
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 65-3512
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 121.80 € *
1 pcs.
121.7965 €
10 pcs.
109.6109 €
34.5 mm
102.4 mm
6 A
24/5/12 VDC
3
89 %
65 W
85-264 VAC/120-370 VDC
60.5 mm
Switching power supply, 5 VDC, 10 A, 60 W, TPP 65-105
Order No.:
 32C2694
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 65-105
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 75.20 € *
1 pcs.
75.1961 €
10 pcs.
67.6634 €
33.3 mm
89.7 mm
10 A
5 VDC
1
90 %
60 W
85-264 VAC/120-370 VDC
60.5 mm
Switching power supply, 15/5 VDC, 6 A, 65 W, TPP 65-231
Order No.:
 32C2699
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 65-231
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 104.86 € *
1 pcs.
104.8628 €
10 pcs.
94.3908 €
34.5 mm
102.4 mm
6 A
15/5 VDC
2
91 %
65 W
85-264 VAC/120-370 VDC
60.5 mm