TPP 40-231 | TRACO POWER

Switching power supply, 15/5 VDC, 6 A, 40 W, TPP 40-231

Order No.: 32C2689
EAN: 4099891287719
MPN:
TPP 40-231
Series: TPP 40
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
93.4864 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
93.49 € *
Price list
Quantity
Price per unit*
1 pcs.
93.4864 €
10 pcs.
84.1330 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 2
Output voltage DC 15/5 VDC
Output current 6 A
Width 60.5 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 102.4 mm
Power 40 W
Depth 34.5 mm
efficiency 89 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Output current
Output voltage DC
Number of outputs
efficiency
Depth
Input voltage AC
Width
Power
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Output current
Output voltage DC
Number of outputs
efficiency
Depth
Input voltage AC
Width
Power
Switching power supply, 5 VDC, 8 A, 40 W, TPP 40-105
Order No.:
 32C2684
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 40-105
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 68.46 € *
1 pcs.
68.4607 €
10 pcs.
61.6182 €
89.7 mm
8 A
5 VDC
1
90 %
34.5 mm
85-264 VAC/120-370 VDC
60.5 mm
40 W
Switching power supply, 12/5/-12 VDC, 6 A, 40 W, TPP 40-321M2
Order No.:
 32C2692
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 40-321M2
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 106.14 € *
1 pcs.
106.1361 €
10 pcs.
95.5213 €
102.4 mm
6 A
12/5/-12 VDC
3
88 %
34.5 mm
85-264 VAC/120-370 VDC
60.5 mm
40 W
Switched mode power supply, 88 %, B 200, H 125, T 125 mm
Order No.:
 32C2693
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 40-331M3
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 112.09 € *
1 pcs.
112.0861 €
102.4 mm
6 A
15/5/-15 VDC
3
88 %
34.5 mm
85-264 VAC/120-370 VDC
60.5 mm
40 W
Switching power supply, 24/5/12 VDC, 4 A, 40 W, TPP 40-3512
Order No.:
 32C2691
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 40-3512
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 101.89 € *
1 pcs.
101.8878 €
10 pcs.
91.6895 €
102.4 mm
4 A
24/5/12 VDC
3
86 %
34.5 mm
85-264 VAC/120-370 VDC
60.5 mm
40 W
Switching power supply, 12/5 VDC, 6 A, 40 W, TPP 40-221
Order No.:
 32C2688
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 40-221
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 93.49 € *
1 pcs.
93.4864 €
10 pcs.
84.1330 €
102.4 mm
6 A
12/5 VDC
2
89 %
34.5 mm
85-264 VAC/120-370 VDC
60.5 mm
40 W
Switching power supply, 15/5 VDC, 6 A, 40 W, TPP 40-231
Order No.:
 32C2689
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 40-231
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 93.49 € *
1 pcs.
93.4864 €
10 pcs.
84.1330 €
102.4 mm
6 A
15/5 VDC
2
89 %
34.5 mm
85-264 VAC/120-370 VDC
60.5 mm
40 W
Switching power supply, 24/5 VDC, 4 A, 40 W, TPP 40-251
Order No.:
 32C2690
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 40-251
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 89.23 € *
1 pcs.
89.2262 €
10 pcs.
80.3012 €
102.4 mm
4 A
24/5 VDC
2
86 %
34.5 mm
85-264 VAC/120-370 VDC
60.5 mm
40 W
Switching power supply, 15 VDC, 2.67 A, 40 W, TPP 40-115
Order No.:
 32C2686
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 40-115
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 64.46 € *
1 pcs.
64.4623 €
10 pcs.
58.0125 €
89.7 mm
2.67 A
15 VDC
1
92 %
34.5 mm
85-264 VAC/120-370 VDC
60.5 mm
40 W
Switching power supply, 12 VDC, 3.34 A, 40 W, TPP 40-112
Order No.:
 32C2685
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 40-112
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 64.46 € *
1 pcs.
64.4623 €
10 pcs.
58.0125 €
89.7 mm
3.34 A
12 VDC
1
92 %
34.5 mm
85-264 VAC/120-370 VDC
60.5 mm
40 W
Switching power supply, 24 VDC, 1.67 A, 40 W, TPP 40-124
Order No.:
 32C2687
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TPP 40-124
Available: 0 pcs. Leadtime: 22 Weeks **
Total Price: 61.57 € *
1 pcs.
61.5706 €
10 pcs.
55.4064 €
89.7 mm
1.67 A
24 VDC
1
92 %
34.5 mm
85-264 VAC/120-370 VDC
60.5 mm
40 W