TPI 150-136A-J | TRACO POWER

Open frame switching power supply, 36 VDC, 4.17 A, 150 W, TPI 150-136A-J

Order No.: 32C2670
EAN: 4099891287528
MPN:
TPI 150-136A-J
Series: TPI 150
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
86.5487 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
86.55 € *
Price list
Quantity
Price per unit*
1 pcs.
86.5487 €
10 pcs.
77.8974 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 36 VDC
Output current 4.17 A
Width 50.8 mm
Input voltage AC 85-264 VAC/120-370 VDC
Length 101.6 mm
Power 150 W
Depth 32 mm
efficiency 92 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Output current
Output voltage DC
efficiency
Depth
Input voltage AC
Length
Number of outputs
Power
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Output current
Output voltage DC
efficiency
Depth
Input voltage AC
Length
Number of outputs
Power