TBLC 06-124 | TRACO POWER
Power supply, 24 to 28 VDC, 25 A, 6 W, TBLC 06-124
Unit Price (€ / pc.)
39.0201 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
39.02 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0201 €
10 pcs.
35.1169 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, TBLC 06-124, Traco
This power supply is designed for industrial and residential applications. It is intended for connection as a Class II device, so the protective earth connection is not required. The device can be mounted in shallow racks due to its small dimensions in depth.
Features
- High power density in flat housing, module depth < 55 mm
- Suitable for installation in domestic installation panels
- Very high efficiency and low standby power
- Low output ripple and spikes
- For distributed power
- Operating temperature range: -25 °C to +70 °C
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 to 28 VDC | |
Output current | 25 A | |
Width | 18 mm | |
Input voltage AC | 85-264 VAC | |
Height | 59.5 mm | |
Power | 6 W | |
Degree of protection (IP) | IP20 | |
Depth | 89.5 mm | |
efficiency | 79 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |