TIB 240-124 | TRACO POWER
Power supply, 23.5 to 28 VDC, 10 A, 240 W, TIB 240-124
Unit Price (€ / pc.)
165.8027 € *
Available: 4 pcs.
Leadtime: 20 Weeks **
Total Price:
165.80 € *
Price list
Quantity
Price per unit*
1 pcs.
165.8027 €
10 pcs.
149.2141 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switching power supply, TIB 240-124, TRACO
These new DIN-rail mounted power supplies are designed for industrial applications and electrical cabinets with minimal DIN rail space requirements. The most efficient circuit topology keeps heat dissipation very low and conversion efficiency high. The power supply can deliver high overload currents up to 4 seconds.
Features
- Slim profile, reduced module width
- Active power factor
- High efficiency of up to 94
- Reverse Power Immunity
- 150% peak current (4 sec.)
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 23.5 to 28 VDC | |
Output current | 10 A | |
Width | 48 mm | |
Input voltage AC | 85-264 VAC | |
Height | 114.2 mm | |
Power | 240 W | |
Depth | 124.2 mm | |
efficiency | 95 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |