PVC stranded wire H07V-K according to VDE 0281, cross-section: 25 mm², O.D. 9.3 mm, conductor material: copper, bare. Nominal voltage U0/U: 450/750 V.
Core insulation material | PVC | |
Outer diameter | 9.3 mm | |
AWG cross-section | AWG 4 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 25 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Standard number | VDE 0281 | |
Test voltage | 2.5 kV | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available