The 1825002-9 is designed for space-saving and streamlined manufacturing with high contact pressure allowing for aqueous cleaning without the need for tape sealing. It has through-hole mounting type with flush actuator design.
Features
Applications
Connection | PCB pin | |
Version | DIP switche | |
Design | straight | |
Actuation | on top | |
contact surface | gold-plated | |
Pin number | 6 pole | |
Grid | 2.54 mm | |
Breaking capacity | 1 A/5 VDC | |
Shift position | Off-On |
Country of origin | TH |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available