22.34.0.230.4340 | Finder

Contactor, 25 A, 1 Form A (N/O) + 2 Form B (N/C), coil 250 VAC, screw connection, 22.34.0.230.4340

Order No.: 06N6826
EAN: 8012823352367
MPN:
22.34.0.230.4340
223402304340
Series: 22
Finder
default L
Image may differ
Unit Price (€ / pc.)
45.3866 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
45.39 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3866 €
5 pcs.
42.6734 €
15 pcs.
41.0312 €
50 pcs.
39.2224 €
150 pcs.
37.5683 €
*incl. VAT plus shipping costs
**Subject to prior sale
Installation contactor for 35 mm rail, 4 NO contacts for 25 A / 250 V AC, contact material: AgSnO2, max. Switching capacities at 230 V AC: AC1 6250 VA, AC15 1800 VA, 3-phase motor load, AC3 (400-440 V AC) 4 kW, rated current AC AC-7c 10 A, incandescent and halogen lamps 2000 W, compact fluorescent lamp (energy-saving lamp) 200 W, fluorescent lamp with ECG 800 W, fluorescent lamp with CCG 500 W, LED (230 V AC) 200 W, LV halogen lamps or LED with ECG 200 W, LV halogen lamps or LED with CCG 800 W. Coil: 230 V AC/DC, width 35 mm, with auto on/off switch, LED and mechanical switch position indicator, relay protection type: IP 20
Technical specifications
Connection screw connection
Version contactor
Assembly DIN rail
Rated current 25 A
Latching switching function 1 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 250 VAC
Logistics
Country of origin IT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Latching switching function
Version
Control Voltage
Assembly
Connection
Rated current
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Version
Control Voltage
Assembly
Connection
Rated current
Degree of protection (IP)