MI 2014 | METREL
Scanner
Order No.: 27K1296
EAN: 4099891471835
MPN:
MI 2014
20991234
Unit Price (€ / pc.)
608.6612 € *
Available: 0 pcs.
Leadtime: On Request **
Scanner, MI 2014, Metrel
Cable Scanner is an easy-to-use LAN tester with a wide range of features for troubleshooting IT cabling connections.
Technical specifications
Version | Cable scanner | |
Batteries | AA | |
Width | 156 mm | |
Weight | 1 kg | |
Height | 100 mm | |
Cable type | LAN | |
Length | 190 mm | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C |
Download
Logistics
Country of origin | SI |
Customs tariff number | 90304000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |