Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Scale for ring core variable isolating transformer, 7 mm, 90 mm, black

  • Ø axle: 7 mm
  • Ø: 90 mm
  • Colour: black

Order No. 60 C 1762

Manufacturer name

REO

Manufacturer No.

SK 90/0-260

piece
Total

€ 7.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 5
Price* per piece € 7.497 € 6.307
product.detail.add.UNDEFINED

Technical features

7 mm
90 mm
black
self-adhesive

Manufacturer information

Manufacturer name REO
Manufacturer number SK 90/0-260
Country of origin Germany
Customs tariff number 85049018
The above illustration may deviate

 

Anodized and self-adhesive scales, type SK.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions