80968 | Nicholson
80968, saw handle with blade
Order No.: 06L8854
EAN: 4099891385064
MPN:
80968
LITTLE NIC
Unit Price (€ / pc.)
14.1610 € *
Available: 2 pcs.
Leadtime: 1 Week **
Saw handles, type Nicholson 10" Little Nic.
For hacksaw blades and sawing in confined spaces.
Type: 80968, saw handle with blade
Technical specifications
Version | saw | |
Length | 380 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82021000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |