312121 | Saws, Scrapers and Accessories
Saw blade, 312, metal, 12 teeth/cm
Order No.: 06L8821
EAN: 4099891384913
MPN:
312121
Discontinued
Unit Price (€ / pc.)
0.5950 € *
Available: 507 pcs.
Leadtime: On Request **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5474 €
50 pcs.
0.4760 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding replacement saw blades.
Type: 312, metal, 12 teeth/cm
Technical specifications
Number of teeth | 12 | |
Suitable for | hand saw | |
Accessory Type | saw blade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82029980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |