KLEPS 2900 RT | Hirschmann Test & Measurement
Clamp test probe, red, max. 5.5 mm, L 127.5 mm, CAT III, socket 4 mm, KLEPS 2900 RT
Unit Price (€ / pc.)
11.2931 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
11.29 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2931 €
10 pcs.
9.9365 €
50 pcs.
9.2701 €
100 pcs.
8.8536 €
500 pcs.
8.4133 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp test probes, KLEPS 2900 RT, Hirschmann Test & Measurement
The KLEPS 2900 RT is a safety clamp-type test probe with rigid hook to ensure secure clamping of eyes, pins, wires and boards. This product has 4 mm brass socket connection that connects with safety measuring leads.
Technical specifications
Connection | socket 4 mm | |
Rated Voltage | 1000 V | |
Rated current | 20 A | |
Colour | red | |
clamping force range | max. 5.5 mm | |
Contact material | brass | |
contact surface | nickel-plated | |
Length | 127.5 mm | |
Rated category | CAT III |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |