KLEPS 2700 SW | Hirschmann Test & Measurement
Clamp test probe, black, max. 3.5 mm, L 162 mm, CAT O, socket 4 mm, KLEPS 2700 SW
Unit Price (€ / pc.)
13.9230 € *
Available: 13 pcs.
Leadtime: 3 Weeks **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9230 €
10 pcs.
12.2451 €
50 pcs.
11.4240 €
100 pcs.
10.9123 €
500 pcs.
10.3649 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clamp test probes, KLEPS 2700 SW, Hirschmann Test & Measurement
The KLEPS 2700 SW is a clamp-type test probe with split test clamp. The sprung stainless steel tip can contact insulated leads with cross-sections between 0.25 mm² and 1.5 mm² (3.5 mm diameter) without the need to strip them.
Technical specifications
Connection | socket 4 mm | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 10 A | |
Colour | black | |
clamping force range | max. 3.5 mm | |
Contact material | stainless steel | |
contact surface | nickel-plated | |
Length | 162 mm | |
Rated category | CAT O |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |