66.9112-22 | Stäubli Electrical Connectors
Test probe, socket 4 mm, rigid, 1 kV, red, 66.9112-22
Unit Price (€ / pc.)
4.3316 € *
Available: 26 pcs.
Leadtime: 1 Week **
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3316 €
25 pcs.
3.8199 €
100 pcs.
3.3558 €
500 pcs.
3.2130 €
1000 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test probe, 66.9112-22, Stäubli Electrical Connectors
Ø 4 mm, with spring-loaded MULTILAM. Handle guard flattened on one side to prevent rolling. Also allows for close sideby-side plugging of probes. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Supplied with protective cap.
Technical specifications
Connection | socket 4 mm, rigid | |
Colour | red | |
Material Insulation | PVC | |
Contact material | CuZn, nickel-plated | |
Rated voltage | 1 kV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |