PRUEF 2600 RT | Hirschmann Test & Measurement

Test probe, socket 4 mm, rigid, 1 kV, red, PRUEF 2600 RT

Order No.: 35F1190
EAN: 4099891479619
MPN:
PRUEF 2600 RT
972 317-101
Series: PRUEF 2600
Hirschmann Test & Measurement
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
3.7366 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
3.74 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7366 €
20 pcs.
3.2844 €
100 pcs.
3.0583 €
500 pcs.
2.9512 €
1000 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety test probes, type Hirschmann T & M PRUEF 2600.

Compliant with IEC 61010. With elastic, step-on proof insulating sleeve and 2.0 mm stainless steel tip; Connection: 4.0 mm jack made of brass. Rated voltage: 1000 V AC/DC, CAT III. Contact resistance: 50 mohm. Operating temperatures: –25 to +80 °C.


Technical attributes (type, color): PRUEF 2600, red

Technical specifications
Connection socket 4 mm, rigid
Colour red
Material Insulation PP
Contact material brass
Rated voltage 1 kV
Logistics
Country of origin DE
Customs tariff number 85369095
Original Packaging Carton with 20 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Colour
Contact material
Connection
Rated voltage
Material Insulation
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Contact material
Connection
Rated voltage
Material Insulation
Test probe, socket 4 mm, rigid, 1 kV, black, PRUEF 2600 SW
Order No.:
 35F1188
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 PRUEF 2600 SW
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 3.74 € *
1 pcs.
3.7366 €
20 pcs.
3.2844 €
100 pcs.
3.0583 €
500 pcs.
2.9512 €
1000 pcs.
2.7727 €
black
brass
socket 4 mm, rigid
1 kV
PP
Test probe, socket 4 mm, rigid, 1 kV, red, PRUEF 2600 RT
Order No.:
 35F1190
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 PRUEF 2600 RT
Available: 20 pcs. Leadtime: 1 Week **
Total Price: 3.74 € *
1 pcs.
3.7366 €
20 pcs.
3.2844 €
100 pcs.
3.0583 €
500 pcs.
2.9512 €
1000 pcs.
2.7727 €
red
brass
socket 4 mm, rigid
1 kV
PP